
97 52 19 | |
|---|---|
DigiKey Part Number | 2172-975219-ND |
Manufacturer | |
Manufacturer Product Number | 97 52 19 |
Description | CRIMPING PLIERS FOR INSULATED AN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Category | For Use With/Related Products Ferrules |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 2/0 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 35.00 ~ 50.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,71000 € | 217,71 € |
| 5 | 201,80400 € | 1.009,02 € |
| 10 | 195,32100 € | 1.953,21 € |
| 25 | 187,07880 € | 4.676,97 € |
| Unit Price without VAT: | 217,71000 € |
|---|---|
| Unit Price with VAT: | 259,07490 € |

