
97 49 64 | |
|---|---|
DigiKey Part Number | 2172-974964-ND |
Manufacturer | |
Manufacturer Product Number | 97 49 64 |
Description | CRIMPING DIE FOR ABS CONNECTORS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 1 ~ 6mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 1 ~ 6mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,02000 € | 284,02 € |
| Unit Price without VAT: | 284,02000 € |
|---|---|
| Unit Price with VAT: | 337,98380 € |

