
97 49 62 | |
|---|---|
DigiKey Part Number | 2172-974962-ND |
Manufacturer | |
Manufacturer Product Number | 97 49 62 |
Description | CRIMPING DIE FOR SOLAR CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Photovoltaic (Solar Panel) Contacts, 2.5 ~ 4mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts, 2.5 ~ 4mm² | |
Specifications | - | |
Compatible Tools | 97 43 200 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,48000 € | 173,48 € |
| Unit Price without VAT: | 173,48000 € |
|---|---|
| Unit Price with VAT: | 206,44120 € |

