Tool Die Set For Contacts, 0.14 ~ 4mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 49 60

DigiKey Part Number
2172-974960-ND
Manufacturer
Manufacturer Product Number
97 49 60
Description
CRIMPING DIE FOR TURNED CONTACTS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set For Contacts, 0.14 ~ 4mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Contacts, 0.14 ~ 4mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,33000 €208,33 €
5193,10000 €965,50 €
10186,89700 €1.868,97 €
25179,01000 €4.475,25 €
Manufacturers Standard Package
Unit Price without VAT:208,33000 €
Unit Price with VAT:247,91270 €