
97 21 215 | |
|---|---|
DigiKey Part Number | 2172-9721215-ND |
Manufacturer | |
Manufacturer Product Number | 97 21 215 |
Description | CRIMPING PLIERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Category | For Use With/Related Products Terminals |
Manufacturer Knipex Tools LP | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 6.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,66000 € | 32,66 € |
| Unit Price without VAT: | 32,66000 € |
|---|---|
| Unit Price with VAT: | 38,86540 € |

