
95 41 165 | |
|---|---|
DigiKey Part Number | 2172-9541165-ND |
Manufacturer | |
Manufacturer Product Number | 95 41 165 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval Shear 6.50" (165.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | Shear | |
Length - Overall | 6.50" (165.0mm) | |
Features | Adjustable | |
Capacity | 1/0 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,71000 € | 68,71 € |
| Unit Price without VAT: | 68,71000 € |
|---|---|
| Unit Price with VAT: | 81,76490 € |

