
95 36 280 SBA | |
|---|---|
DigiKey Part Number | 2172-9536280SBA-ND |
Manufacturer | |
Manufacturer Product Number | 95 36 280 SBA |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 11.00" (279.4mm) |
Category | Shape Circular |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Bulk | Length - Overall 11.00" (279.4mm) |
Part Status Active | Features Insulated to 1000V |
Type Cable | Capacity 51.991mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,70000 € | 274,70 € |
| Unit Price without VAT: | 274,70000 € |
|---|---|
| Unit Price with VAT: | 326,89300 € |

