
95 32 320 | |
|---|---|
DigiKey Part Number | 2172-9532320-ND |
Manufacturer | |
Manufacturer Product Number | 95 32 320 |
Description | 3 STAGE DRIVE RATCHETING CABLE C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 12.50" (317.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 12.50" (317.5mm) | |
Features | High Leverage | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,29000 € | 358,29 € |
| 5 | 332,12000 € | 1.660,60 € |
| 10 | 321,45900 € | 3.214,59 € |
| 25 | 307,90080 € | 7.697,52 € |
| Unit Price without VAT: | 358,29000 € |
|---|---|
| Unit Price with VAT: | 426,36510 € |

