
95 32 100 | |
|---|---|
DigiKey Part Number | 2172-9532100-ND |
Manufacturer | |
Manufacturer Product Number | 95 32 100 |
Description | RATCHETING CABLE CUTTERS-TELESCO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 29.50" (749.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 29.50" (749.3mm) | |
Features | Adjustable | |
Capacity | 100.013mm Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,48000 € | 976,48 € |
| 5 | 905,22200 € | 4.526,11 € |
| Unit Price without VAT: | 976,48000 € |
|---|---|
| Unit Price with VAT: | 1.162,01120 € |

