
95 32 060 | |
|---|---|
DigiKey Part Number | 2172-9532060-ND |
Manufacturer | |
Manufacturer Product Number | 95 32 060 |
Description | RATCHETING CABLE CUTTERS-TELESCO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 23.75" (603.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 23.75" (603.3mm) | |
Features | Adjustable | |
Capacity | 51.991mm Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,69000 € | 838,69 € |
| Unit Price without VAT: | 838,69000 € |
|---|---|
| Unit Price with VAT: | 998,04110 € |

