
95 21 165 | |
|---|---|
DigiKey Part Number | 2172-9521165-ND |
Manufacturer | |
Manufacturer Product Number | 95 21 165 |
Description | CABLE SHEARS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 6.50" (165.1mm) |
Category | Shape Circular |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Bulk | Length - Overall 6.50" (165.1mm) |
Part Status Active | Features Adjustable |
Type Cable | Capacity 15.081mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,27000 € | 54,27 € |
| Unit Price without VAT: | 54,27000 € |
|---|---|
| Unit Price with VAT: | 64,58130 € |

