
95 18 200 SBA | |
|---|---|
DigiKey Part Number | 2172-9518200SBA-ND |
Manufacturer | |
Manufacturer Product Number | 95 18 200 SBA |
Description | CABLE SHEARS-TWIN CUTTING EDGES- |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 8.00" (203.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 8.00" (203.2mm) | |
Features | Adjustable, Insulated to 1000V | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 € | 64,44 € |
| Unit Price without VAT: | 64,44000 € |
|---|---|
| Unit Price with VAT: | 76,68360 € |

