
95 17 500 | |
|---|---|
DigiKey Part Number | 2172-9517500-ND |
Manufacturer | |
Manufacturer Product Number | 95 17 500 |
Description | CABLE SHEARS-1000V INSULATED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 19.69" (500.0mm) |
Category | Shape Circular |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Bulk | Length - Overall 19.69" (500.0mm) |
Part Status Active | Features High Leverage, Insulated to 1000V |
Type Cable | Capacity 6 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,97000 € | 198,97 € |
| Unit Price without VAT: | 198,97000 € |
|---|---|
| Unit Price with VAT: | 236,77430 € |

