
95 12 500 | |
|---|---|
DigiKey Part Number | 2172-9512500-ND |
Manufacturer | |
Manufacturer Product Number | 95 12 500 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 19.69" (500.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 19.69" (500.0mm) | |
Features | High Leverage | |
Capacity | 6 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,24000 € | 154,24 € |
| 5 | 142,96200 € | 714,81 € |
| 10 | 138,36800 € | 1.383,68 € |
| 25 | 132,52680 € | 3.313,17 € |
| Unit Price without VAT: | 154,24000 € |
|---|---|
| Unit Price with VAT: | 183,54560 € |

