
95 06 230 | |
|---|---|
DigiKey Part Number | 2172-9506230-ND |
Manufacturer | |
Manufacturer Product Number | 95 06 230 |
Description | CABLE SHEARS-1,000V INSULATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 9.25" (235.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 9.25" (235.0mm) | |
Features | Insulated to 1000V | |
Capacity | 1/0 AWG, 2/0 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,23000 € | 74,23 € |
| 5 | 68,80200 € | 344,01 € |
| 10 | 66,58800 € | 665,88 € |
| 25 | 63,77440 € | 1.594,36 € |
| Unit Price without VAT: | 74,23000 € |
|---|---|
| Unit Price with VAT: | 88,33370 € |

