
95 05 165 | |
|---|---|
DigiKey Part Number | 2172-9505165-ND |
Manufacturer | |
Manufacturer Product Number | 95 05 165 |
Description | COMBINATION SHEARS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 6.50" (165.1mm) | |
Features | Impact Resistant | |
Capacity | 6 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,63000 $ | 37,63 $ |
| 5 | 34,87200 $ | 174,36 $ |
| 10 | 33,75000 $ | 337,50 $ |
| 25 | 32,32240 $ | 808,06 $ |
| Unit Price without VAT: | 37,63000 $ |
|---|---|
| Unit Price with VAT: | 44,77970 $ |




