Tweezers Anti-Magnetic Pointed Extra Fine 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 91 02

DigiKey Part Number
2172-929102-ND
Manufacturer
Manufacturer Product Number
92 91 02
Description
4 3/4" PREMIUM STAINLESS STEEL G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Extra Fine 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
154,47000 €54,47 €
550,48200 €252,41 €
1048,85700 €488,57 €
2546,79200 €1.169,80 €
Manufacturers Standard Package
Unit Price without VAT:54,47000 €
Unit Price with VAT:64,81930 €