Tweezers Serrated Round Blunt 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 64 43

DigiKey Part Number
2172-926443-ND
Manufacturer
Manufacturer Product Number
92 64 43
Description
PRECISION TWEEZERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Serrated Round Blunt 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Features
Serrated
Tip Style
Round
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,10000 €12,10 €
511,21200 €56,06 €
1010,85100 €108,51 €
2510,39200 €259,80 €
Manufacturers Standard Package
Unit Price without VAT:12,10000 €
Unit Price with VAT:14,39900 €