Tweezers Anti-Magnetic, Insulated to 1000V Flat Blunt 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 47 01

DigiKey Part Number
2172-924701-ND
Manufacturer
Manufacturer Product Number
92 47 01
Description
5 1/2" STAINLESS STEEL GRIPPING-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, Insulated to 1000V Flat Blunt 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic, Insulated to 1000V
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Angled
Length - Overall
5.50" (139.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,45000 €33,45 €
531,00400 €155,02 €
1030,00700 €300,07 €
2528,73760 €718,44 €
Manufacturers Standard Package
Unit Price without VAT:33,45000 €
Unit Price with VAT:39,80550 €