
92 21 10 ESD | |
|---|---|
DigiKey Part Number | 2172-922110ESD-ND |
Manufacturer | |
Manufacturer Product Number | 92 21 10 ESD |
Description | PREMIUM STAINLESS STEEL PRECISIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Fine 5.25" (133.4mm) |
Category | Tip Style Pointed |
Manufacturer Knipex Tools LP | Tip Type Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 5.25" (133.4mm) |
Features Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,81000 € | 57,81 € |
| 5 | 53,57800 € | 267,89 € |
| 10 | 51,85500 € | 518,55 € |
| 25 | 49,66320 € | 1.241,58 € |
| Unit Price without VAT: | 57,81000 € |
|---|---|
| Unit Price with VAT: | 68,79390 € |

