Tweezers Anti-Magnetic Flat Barrel 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92 01 07

DigiKey Part Number
2172-920107-ND
Manufacturer
Manufacturer Product Number
92 01 07
Description
5 3/4" STAINLESS STEEL POSITIONI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Flat Barrel 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Flat
Tip Type
Barrel
Tip Shape
Angled
Length - Overall
5.75" (146.1mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,76000 €29,76 €
527,58400 €137,92 €
1026,69700 €266,97 €
2525,56760 €639,19 €
Manufacturers Standard Package
Unit Price without VAT:29,76000 €
Unit Price with VAT:35,41440 €