Adjustable (Water Pump) Pliers Assorted Serrated 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85 01 250 US

DigiKey Part Number
2172-8501250US-ND
Manufacturer
Manufacturer Product Number
85 01 250 US
Description
SMARTGRIP WATER PUMP PLIERS WITH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Assorted Serrated 10.00" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Assorted
Tip Shape
Angled
Jaw Type
Serrated
Features
Chrome Finish
Length
10.00" (254.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,05000 €66,05 €
561,22600 €306,13 €
1059,25700 €592,57 €
2556,75240 €1.418,81 €
Manufacturers Standard Package
Unit Price without VAT:66,05000 €
Unit Price with VAT:78,59950 €