
83 30 030 | |
|---|---|
DigiKey Part Number | 2172-8330030-ND |
Manufacturer | |
Manufacturer Product Number | 83 30 030 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pipe Wrench 4-3/4" 29.75" (755.7mm) Length |
Category | End - Size 4-3/4" |
Manufacturer Knipex Tools LP | Length 29.75" (755.7mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Pipe | Features Chrome Finish |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,90000 € | 211,90 € |
| Unit Price without VAT: | 211,90000 € |
|---|---|
| Unit Price with VAT: | 252,16100 € |

