
83 30 005 | |
|---|---|
DigiKey Part Number | 2172-8330005-ND |
Manufacturer | |
Manufacturer Product Number | 83 30 005 |
Description | SWEDISH PIPE WRENCH-S-TYPE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pipe Wrench 1-3/8" 10.50" (266.7mm) Length |
Category | End - Size 1-3/8" |
Manufacturer Knipex Tools LP | Length 10.50" (266.7mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Pipe | Features Chrome Finish |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,87000 € | 55,87 € |
| Unit Price without VAT: | 55,87000 € |
|---|---|
| Unit Price with VAT: | 66,48530 € |

