Standard Pliers Flat Nose Serrated 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82 01 250

DigiKey Part Number
2172-8201250-ND
Manufacturer
Manufacturer Product Number
82 01 250
Description
10" TWINGRIP PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 10.00" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Non-Slip, Soft Grips
Length
10.00" (254.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,75000 €42,75 €
539,93200 €199,66 €
Manufacturers Standard Package
Unit Price without VAT:42,75000 €
Unit Price with VAT:50,87250 €