
79 42 125 Z ESD | |
|---|---|
DigiKey Part Number | 2172-7942125ZESD-ND |
Manufacturer | |
Manufacturer Product Number | 79 42 125 Z ESD |
Description | DIAGONAL CUTTING NIPPERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 0.4mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,92000 € | 84,92 € |
| 5 | 78,70400 € | 393,52 € |
| 10 | 76,17400 € | 761,74 € |
| 25 | 72,95560 € | 1.823,89 € |
| Unit Price without VAT: | 84,92000 € |
|---|---|
| Unit Price with VAT: | 101,05480 € |











