Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79 32 125

DigiKey Part Number
2172-7932125-ND
Manufacturer
Manufacturer Product Number
79 32 125
Description
DIAGONAL CUTTERS-COMFORT GRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Bevel
Length - Overall
5.00" (127.0mm)
Features
Soft Grips
Capacity
0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,87000 €68,87 €
563,83200 €319,16 €
1061,78000 €617,80 €
2559,16920 €1.479,23 €
Manufacturers Standard Package
Unit Price without VAT:68,87000 €
Unit Price with VAT:81,95530 €