
79 02 125 | |
|---|---|
DigiKey Part Number | 2172-7902125-ND |
Manufacturer | |
Manufacturer Product Number | 79 02 125 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 5.00" (127.0mm) |
Part Status Active | Features Soft Grips |
Type Side (Diagonal) | Capacity 0.8mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 2mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 € | 68,87 € |
| 5 | 63,83200 € | 319,16 € |
| 10 | 61,78000 € | 617,80 € |
| 25 | 59,16920 € | 1.479,23 € |
| Unit Price without VAT: | 68,87000 € |
|---|---|
| Unit Price with VAT: | 81,95530 € |

