
78 71 125 | |
|---|---|
DigiKey Part Number | 2172-7871125-ND |
Manufacturer | |
Manufacturer Product Number | 78 71 125 |
Description | SUPER KNIPS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips | |
Capacity | 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,39000 € | 37,39 € |
| 5 | 34,65000 € | 173,25 € |
| 10 | 33,53600 € | 335,36 € |
| 25 | 32,11760 € | 802,94 € |
| Unit Price without VAT: | 37,39000 € |
|---|---|
| Unit Price with VAT: | 44,49410 € |


