
78 31 125 | |
|---|---|
DigiKey Part Number | 2172-7831125-ND |
Manufacturer | |
Manufacturer Product Number | 78 31 125 |
Description | SUPER KNIPS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips | |
Capacity | 0.4 ~ 1.2mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,97000 € | 35,97 € |
| 5 | 33,33800 € | 166,69 € |
| 10 | 32,26600 € | 322,66 € |
| 25 | 30,90200 € | 772,55 € |
| Unit Price without VAT: | 35,97000 € |
|---|---|
| Unit Price with VAT: | 42,80430 € |


