
77 42 130 ESD | |
|---|---|
DigiKey Part Number | 2172-7742130ESD-ND |
Manufacturer | |
Manufacturer Product Number | 77 42 130 ESD |
Description | ELECTRONICS DIAGONAL CUTTERS-ESD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Length - Overall 5.12" (130.0mm) |
Packaging Bulk | Features Soft Grips |
Part Status Active | Capacity 1.3mm Dia Medium Wire |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 € | 57,95 € |
| Unit Price without VAT: | 57,95000 € |
|---|---|
| Unit Price with VAT: | 68,96050 € |

