
77 32 130 | |
|---|---|
DigiKey Part Number | 2172-7732130-ND |
Manufacturer | |
Manufacturer Product Number | 77 32 130 |
Description | ELECTRONICS DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.12" (130.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.12" (130.0mm) | |
Features | Soft Grips | |
Capacity | 1.3mm Dia Medium Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 € | 60,90 € |
| Unit Price without VAT: | 60,90000 € |
|---|---|
| Unit Price with VAT: | 72,47100 € |

