
77 22 115 | |
|---|---|
DigiKey Part Number | 2172-7722115-ND |
Manufacturer | |
Manufacturer Product Number | 77 22 115 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Length - Overall 4.50" (114.3mm) |
Packaging Bulk | Features Soft Grips |
Part Status Active | Capacity 1.2mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,02000 € | 55,02 € |
| 5 | 51,00000 € | 255,00 € |
| 10 | 49,35900 € | 493,59 € |
| 25 | 47,27200 € | 1.181,80 € |
| Unit Price without VAT: | 55,02000 € |
|---|---|
| Unit Price with VAT: | 65,47380 € |

