
77 12 115 | |
|---|---|
DigiKey Part Number | 2172-7712115-ND |
Manufacturer | |
Manufacturer Product Number | 77 12 115 |
Description | DIAGONAL CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.50" (114.3mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Features ESD Safe, Soft Grips |
Type Side (Diagonal) | Capacity 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 1.6mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 € | 59,84 € |
| 5 | 55,46800 € | 277,34 € |
| 10 | 53,68300 € | 536,83 € |
| 25 | 51,41400 € | 1.285,35 € |
| Unit Price without VAT: | 59,84000 € |
|---|---|
| Unit Price with VAT: | 71,20960 € |

