
75 52 125 | |
|---|---|
DigiKey Part Number | 2172-7552125-ND |
Manufacturer | |
Manufacturer Product Number | 75 52 125 |
Description | ELECTRONICS DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Capacity | 0.4mm Dia Hard Wire, 0.4mm Dia Medium Wire, 0.4 ~ 0.8mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,93000 € | 56,93 € |
| 5 | 52,76400 € | 263,82 € |
| 10 | 51,06700 € | 510,67 € |
| 25 | 48,90840 € | 1.222,71 € |
| Unit Price without VAT: | 56,93000 € |
|---|---|
| Unit Price with VAT: | 67,74670 € |

