


74 22 200 | |
|---|---|
DigiKey Part Number | 2172-7422200-ND |
Manufacturer | |
Manufacturer Product Number | 74 22 200 |
Description | HIGH LEV ANGLED DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 12° 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 12° | |
Cut Edge | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | High Leverage, Soft Grips | |
Capacity | 3.2mm Dia Hard Wire, 4.4mm Dia Medium Wire, 2.4mm Dia Piano Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,46000 € | 43,46 € |
| 5 | 40,27800 € | 201,39 € |
| 10 | 38,98300 € | 389,83 € |
| 25 | 37,33440 € | 933,36 € |
| Unit Price without VAT: | 43,46000 € |
|---|---|
| Unit Price with VAT: | 51,71740 € |

