
74 21 250 | |
|---|---|
DigiKey Part Number | 2172-7421250-ND |
Manufacturer | |
Manufacturer Product Number | 74 21 250 |
Description | HIGH LEVERAGE 12 ANGLED DIAGONAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 9.84" (250.0mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Flush |
Packaging Bulk | Length - Overall 9.84" (250.0mm) |
Part Status Active | Features High Leverage |
Type Side (Diagonal) | Capacity 4.6mm Dia Hard Wire |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 48,84000 € | 48,84 € |
| Unit Price without VAT: | 48,84000 € |
|---|---|
| Unit Price with VAT: | 58,11960 € |

