
74 06 160 | |
|---|---|
DigiKey Part Number | 2172-7406160-ND |
Manufacturer | |
Manufacturer Product Number | 74 06 160 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 6.30" (160.0mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 6.30" (160.0mm) |
Part Status Active | Features High Leverage, Insulated to 1000V |
Type Side (Diagonal) | Capacity 3.4mm Dia Hard Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 € | 50,82 € |
| Unit Price without VAT: | 50,82000 € |
|---|---|
| Unit Price with VAT: | 60,47580 € |

