
74 02 250 | |
|---|---|
DigiKey Part Number | 2172-7402250-ND |
Manufacturer | |
Manufacturer Product Number | 74 02 250 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 10.00" (254.0mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 10.00" (254.0mm) |
Part Status Active | Features High Leverage |
Type Side (Diagonal) | Capacity 3.572mm Dia Hard Wire, 3.175mm Dia Piano Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,68000 € | 52,68 € |
| Unit Price without VAT: | 52,68000 € |
|---|---|
| Unit Price with VAT: | 62,68920 € |

