
74 02 200 | |
|---|---|
DigiKey Part Number | 2172-7402200-ND |
Manufacturer | |
Manufacturer Product Number | 74 02 200 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 8.00" (203.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 8.00" (203.2mm) | |
Features | High Leverage | |
Capacity | 3.175mm Dia Hard Wire, 2.381mm Dia Piano Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,70000 € | 41,70 € |
| 5 | 38,64200 € | 193,21 € |
| 10 | 37,39900 € | 373,99 € |
| 25 | 37,33600 € | 933,40 € |
| Unit Price without VAT: | 41,70000 € |
|---|---|
| Unit Price with VAT: | 49,62300 € |

