
74 02 160 | |
|---|---|
DigiKey Part Number | 2172-7402160-ND |
Manufacturer | |
Manufacturer Product Number | 74 02 160 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 6.30" (160.0mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Flush |
Packaging Bulk | Length - Overall 6.30" (160.0mm) |
Part Status Active | Features High Leverage |
Type Side (Diagonal) | Capacity 3.4mm Dia Hard Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,71000 € | 37,71 € |
| Unit Price without VAT: | 37,71000 € |
|---|---|
| Unit Price with VAT: | 44,87490 € |

