
74 02 140 | |
|---|---|
DigiKey Part Number | 2172-7402140-ND |
Manufacturer | |
Manufacturer Product Number | 74 02 140 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.50" (139.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.50" (139.7mm) | |
Features | High Leverage | |
Capacity | 1.984mm Dia Hard Wire, 1.588mm Dia Piano Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,78000 € | 36,78 € |
| Unit Price without VAT: | 36,78000 € |
|---|---|
| Unit Price with VAT: | 43,76820 € |

