


74 01 250 | |
|---|---|
DigiKey Part Number | 2172-7401250-ND |
Manufacturer | |
Manufacturer Product Number | 74 01 250 |
Description | HIGH LEVERAGE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled 9.84" (250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | - | |
Length - Overall | 9.84" (250.0mm) | |
Features | High Leverage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 € | 48,09 € |
| 5 | 44,56800 € | 222,84 € |
| 10 | 43,31400 € | 433,14 € |
| Unit Price without VAT: | 48,09000 € |
|---|---|
| Unit Price with VAT: | 57,22710 € |

