


73 06 160 | |
|---|---|
DigiKey Part Number | 2172-7306160-ND |
Manufacturer | |
Manufacturer Product Number | 73 06 160 |
Description | X-CUT 1KV INSUL COMPT DIA CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 6.25" (158.8mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Length - Overall 6.25" (158.8mm) |
Packaging Bulk | Features Insulated to 1000V, Soft Grips |
Part Status Active | Capacity 2.8mm Dia Hard Wire, 4mm Dia Medium Wire, 12mm Dia Piano Wire, 4.8mm Dia Soft Wire |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,28000 € | 68,28 € |
| 5 | 63,28800 € | 316,44 € |
| 10 | 61,25300 € | 612,53 € |
| 25 | 58,66440 € | 1.466,61 € |
| Unit Price without VAT: | 68,28000 € |
|---|---|
| Unit Price with VAT: | 81,25320 € |

