
72 01 180 | |
|---|---|
DigiKey Part Number | 2172-7201180-ND |
Manufacturer | |
Manufacturer Product Number | 72 01 180 |
Description | DIA FLUSH CUTTERS FOR PLASTICS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 7.25" (184.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 7.25" (184.2mm) | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,22000 € | 42,22 € |
| 5 | 39,12800 € | 195,64 € |
| 10 | 37,87000 € | 378,70 € |
| 25 | 36,26880 € | 906,72 € |
| Unit Price without VAT: | 42,22000 € |
|---|---|
| Unit Price with VAT: | 50,24180 € |



