
70 11 110 | |
|---|---|
DigiKey Part Number | 2172-7011110-ND |
Manufacturer | |
Manufacturer Product Number | 70 11 110 |
Description | DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.33" (110.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 4.33" (110.0mm) | |
Features | Soft Grips | |
Capacity | 2mm Dia Hard Wire, 3mm Dia Soft Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,21000 € | 33,21 € |
| Unit Price without VAT: | 33,21000 € |
|---|---|
| Unit Price with VAT: | 39,51990 € |

