
70 08 180 SBA | |
|---|---|
DigiKey Part Number | 2172-7008180SBA-ND |
Manufacturer | |
Manufacturer Product Number | 70 08 180 SBA |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 7.25" (184.2mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 7.25" (184.2mm) |
Part Status Active | Features Soft Grips |
Type Side (Diagonal) | Capacity 2.381mm Dia Hard Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,18000 € | 44,18 € |
| 5 | 40,94400 € | 204,72 € |
| 10 | 39,62700 € | 396,27 € |
| 25 | 37,95160 € | 948,79 € |
| Unit Price without VAT: | 44,18000 € |
|---|---|
| Unit Price with VAT: | 52,57420 € |

