
70 08 160 SBA | |
|---|---|
DigiKey Part Number | 2172-7008160SBA-ND |
Manufacturer | |
Manufacturer Product Number | 70 08 160 SBA |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 6.25" (158.8mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 6.25" (158.8mm) |
Part Status Active | Features Insulated to 1000V, Soft Grips |
Type Side (Diagonal) | Capacity 1.984mm Dia Hard Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 € | 41,09 € |
| Unit Price without VAT: | 41,09000 € |
|---|---|
| Unit Price with VAT: | 48,89710 € |

