
70 02 140 | |
|---|---|
DigiKey Part Number | 2172-7002140-ND |
Manufacturer | |
Manufacturer Product Number | 70 02 140 |
Description | DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.50" (139.7mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 5.50" (139.7mm) |
Part Status Active | Features Soft Grips |
Type Side (Diagonal) | Capacity 1.984mm Dia Hard Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,14000 € | 32,14 € |
| 5 | 29,78800 € | 148,94 € |
| 10 | 28,83100 € | 288,31 € |
| 25 | 27,61160 € | 690,29 € |
| Unit Price without VAT: | 32,14000 € |
|---|---|
| Unit Price with VAT: | 38,24660 € |



