
70 02 125 | |
|---|---|
DigiKey Part Number | 2172-7002125-ND |
Manufacturer | |
Manufacturer Product Number | 70 02 125 |
Description | DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 5.25" (133.4mm) |
Category | Shape Oval |
Manufacturer Knipex Tools LP | Cut Edge Bevel |
Packaging Bulk | Length - Overall 5.25" (133.4mm) |
Part Status Active | Features Soft Grips |
Type Side (Diagonal) | Capacity 1.588mm Dia Hard Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,26000 € | 31,26 € |
| 5 | 28,97200 € | 144,86 € |
| 10 | 28,03900 € | 280,39 € |
| 25 | 26,85360 € | 671,34 € |
| Unit Price without VAT: | 31,26000 € |
|---|---|
| Unit Price with VAT: | 37,19940 € |

